
045403.5MR | |
|---|---|
DigiKey Part Number | F1621TR-ND - Tape & Reel (TR) F1621CT-ND - Cut Tape (CT) F1621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045403.5MR |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045403.5MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 26.53 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0224 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,75000 € | 8,75 € |
| 10 | 1,61600 € | 16,16 € |
| 50 | 1,34020 € | 67,01 € |
| 100 | 1,23650 € | 123,65 € |
| 250 | 1,11104 € | 277,76 € |
| 500 | 1,02420 € | 512,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80891 € | 808,91 € |
| 2.000 | 0,75673 € | 1.513,46 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |





