
0454012.MR | |
|---|---|
DigiKey Part Number | F4175TR-ND - Tape & Reel (TR) F4175CT-ND - Cut Tape (CT) F4175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454012.MR |
Description | FUSE BRD MNT 12A 72VAC 60VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454012.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 260.46 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,22800 € | 11,14 € |
| 10 | 2,05800 € | 20,58 € |
| 50 | 1,70680 € | 85,34 € |
| 100 | 1,57450 € | 157,45 € |
| 250 | 1,41452 € | 353,63 € |
| 500 | 1,30380 € | 651,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02958 € | 1.029,58 € |
| 2.000 | 0,98582 € | 1.971,64 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

