
0454007.MR | |
|---|---|
DigiKey Part Number | F4180TR-ND - Tape & Reel (TR) F4180CT-ND - Cut Tape (CT) F4180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454007.MR |
Description | FUSE BRD MNT 7A 72VAC 60VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454007.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 123.83 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 72 V | DC Cold Resistance 0.0105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,67000 € | 8,35 € |
| 10 | 1,54300 € | 15,43 € |
| 50 | 1,27960 € | 63,98 € |
| 100 | 1,18050 € | 118,05 € |
| 250 | 1,06072 € | 265,18 € |
| 500 | 0,97786 € | 488,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77232 € | 772,32 € |
| 2.000 | 0,71912 € | 1.438,24 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |





