
045302.5MR | |
|---|---|
DigiKey Part Number | F3343TR-ND - Tape & Reel (TR) F3343CT-ND - Cut Tape (CT) F3343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045302.5MR |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045302.5MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.029 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0286 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 $ | 2,05 $ |
| 5 | 1,70200 $ | 8,51 $ |
| 10 | 1,57000 $ | 15,70 $ |
| 50 | 1,30260 $ | 65,13 $ |
| 100 | 1,20180 $ | 120,18 $ |
| 250 | 1,07996 $ | 269,99 $ |
| 500 | 0,99566 $ | 497,83 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78646 $ | 786,46 $ |
| 2.000 | 0,72435 $ | 1.448,70 $ |
| 3.000 | 0,72163 $ | 2.164,89 $ |
| Unit Price without VAT: | 2,05000 $ |
|---|---|
| Unit Price with VAT: | 2,43950 $ |



