Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

045301.6NR | |
|---|---|
DigiKey Part Number | 045301.6NR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 045301.6NR |
Description | FUSE BRD MNT 1.6A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045301.6NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.06 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.058 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 044801.6MR | Littelfuse Inc. | 48 | F1645CT-ND | 1,67000 € | Parametric Equivalent |
| 045101.6MRL | Littelfuse Inc. | 1.283 | F2580CT-ND | 1,93000 € | Parametric Equivalent |
| 045101.6NRL | Littelfuse Inc. | 0 | 045101.6NRL-ND | 0,84368 € | Parametric Equivalent |
| 045301.6MR | Littelfuse Inc. | 260 | 18-045301.6MRCT-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,75560 € | 3.778,00 € |
| Unit Price without VAT: | 0,75560 € |
|---|---|
| Unit Price with VAT: | 0,89916 € |





