
0453.125MR | |
|---|---|
DigiKey Part Number | F11134TR-ND - Tape & Reel (TR) F11134CT-ND - Cut Tape (CT) F11134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453.125MR |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453.125MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.00286 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 5 | 2,63600 € | 13,18 € |
| 10 | 2,43300 € | 24,33 € |
| 50 | 2,01820 € | 100,91 € |
| 100 | 1,86170 € | 186,17 € |
| 250 | 1,67232 € | 418,08 € |
| 500 | 1,54128 € | 770,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27777 € | 1.277,77 € |
| 2.000 | 1,25021 € | 2.500,42 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |




