0453.080NR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 710
Unit Price: 3,05000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.272
Unit Price: 4,75000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,09836 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,27777 €
Datasheet

Direct


Bourns Inc.
In Stock: 2.000
Unit Price: 2,54136 €
Datasheet
453 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453.080NR

DigiKey Part Number
0453.080NR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0453.080NR
Description
FUSE BRD MNT 80MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0453.080NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.3E-4
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
4.05 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,22732 €6.136,60 €
Manufacturers Standard Package
Unit Price without VAT:1,22732 €
Unit Price with VAT:1,46051 €