
045203.5NRL | |
|---|---|
DigiKey Part Number | 18-045203.5NRLTR-ND - Tape & Reel (TR) 18-045203.5NRLCT-ND - Cut Tape (CT) 18-045203.5NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045203.5NRL |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045203.5NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 26.53 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0224 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 5 | 2,10800 € | 10,54 € |
| 10 | 1,94500 € | 19,45 € |
| 50 | 1,61380 € | 80,69 € |
| 100 | 1,48870 € | 148,87 € |
| 250 | 1,33752 € | 334,38 € |
| 500 | 1,23284 € | 616,42 € |
| 1.000 | 1,13598 € | 1.135,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,92809 € | 4.640,45 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |


