
0452012.MRSN | |
|---|---|
DigiKey Part Number | 0452012.MRSN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0452012.MRSN |
Description | FUSE BOARD MOUNT 12A 72VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452012.MRSN Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 260.46 |
Part Status Active | Approval Agency CSA, UR |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Current Rating (Amps) | DC Cold Resistance 0.0061 Ohms |
Voltage Rating - AC 72 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35415 € | 1.354,15 € |
| Unit Price without VAT: | 1,35415 € |
|---|---|
| Unit Price with VAT: | 1,61144 € |

