
0452007.MRL | |
|---|---|
DigiKey Part Number | F4181TR-ND - Tape & Reel (TR) F4181CT-ND - Cut Tape (CT) F4181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452007.MRL |
Description | FUSE BRD MNT 7A 72VAC 60VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452007.MRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 123.83 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 72 V | DC Cold Resistance 0.0105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 5 | 3,06200 € | 15,31 € |
| 10 | 2,82500 € | 28,25 € |
| 50 | 2,34380 € | 117,19 € |
| 100 | 2,16170 € | 216,17 € |
| 250 | 1,94176 € | 485,44 € |
| 500 | 1,78948 € | 894,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41279 € | 1.412,79 € |
| 2.000 | 1,39771 € | 2.795,42 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |




