0452004.MR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 40.753
Unit Price: 2,77000 €
Datasheet

Similar


Bel Fuse Inc.
In Stock: 1.498
Unit Price: 0,70000 €
Datasheet
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452004.MR

DigiKey Part Number
F1349TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0452004.MR
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0452004.MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
34.4
Mounting Type
Surface Mount
Approval Agency
CSA, PSE, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0186 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0452004.MRLLittelfuse Inc.40.753F2606CT-ND2,77000 €Direct
0680L4000-01Bel Fuse Inc.1.4985923-0680L4000-01CT-ND0,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes