
0452001.NRL | |
|---|---|
DigiKey Part Number | F1858TR-ND - Tape & Reel (TR) F1858CT-ND - Cut Tape (CT) F1858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452001.NRL |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452001.NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.98 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,13400 € | 10,67 € |
| 10 | 1,97000 € | 19,70 € |
| 50 | 1,63420 € | 81,71 € |
| 100 | 1,50740 € | 150,74 € |
| 250 | 1,35436 € | 338,59 € |
| 500 | 1,24836 € | 624,18 € |
| 1.000 | 1,15029 € | 1.150,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,93978 € | 4.698,90 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |


