
04511.25MRSN | |
|---|---|
DigiKey Part Number | 04511.25MRSN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04511.25MRSN |
Description | FUSE BOARD MNT 1.25A 125VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 04511.25MRSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.664 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.078 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43342 € | 1.433,42 € |
| Unit Price without VAT: | 1,43342 € |
|---|---|
| Unit Price with VAT: | 1,70577 € |

