Direct
Direct
Similar

04511.25MR | |
|---|---|
DigiKey Part Number | F2252TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04511.25MR |
Description | FUSE BRD MT 1.25A 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 04511.25MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.664 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.078 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04481.25MR | Littelfuse Inc. | 1.205 | F1652CT-ND | 1,95000 € | Direct |
| 04511.25MRL | Littelfuse Inc. | 3.233 | F2578CT-ND | 1,93000 € | Direct |
| 0679L1250-01 | Bel Fuse Inc. | 1.441 | 5923-0679L1250-01CT-ND | 0,45000 € | Similar |






