0451015.MR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.566
Unit Price: 2,96000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 8.771
Unit Price: 2,93000 €
Datasheet

Direct


Bourns Inc.
In Stock: 822
Unit Price: 0,66000 €
Datasheet

Similar


Bel Fuse Inc.
In Stock: 148.722
Unit Price: 0,58000 €
Datasheet
15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451015.MR

DigiKey Part Number
F1151TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0451015.MR
Description
FUSE BRD MNT 15A 65VAC 65VDC SMD
Customer Reference
Detailed Description
15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451015.MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
97.82
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
65 V
DC Cold Resistance
0.0037 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0448015.MRLittelfuse Inc.3.566F1648CT-ND2,96000 €Direct
0451015.MRLLittelfuse Inc.8.771F2593CT-ND2,93000 €Direct
SF-2410F1500T-2Bourns Inc.822SF-2410F1500T-2CT-ND0,66000 €Direct
0679L9150-01Bel Fuse Inc.148.7225923-0679L9150-01CT-ND0,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types