
0451005.MRSN | |
|---|---|
DigiKey Part Number | F11133TR-ND - Tape & Reel (TR) F11133CT-ND - Cut Tape (CT) F11133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451005.MRSN |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451005.MRSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.566 | |
Approval Agency | CSA, METI, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,48800 € | 7,44 € |
| 10 | 1,37400 € | 13,74 € |
| 50 | 1,13940 € | 56,97 € |
| 100 | 1,05120 € | 105,12 € |
| 250 | 0,94464 € | 236,16 € |
| 500 | 0,87088 € | 435,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68789 € | 687,89 € |
| 2.000 | 0,63356 € | 1.267,12 € |
| 3.000 | 0,63222 € | 1.896,66 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |





