
0451004.MRSN | |
|---|---|
DigiKey Part Number | 18-0451004.MRSNTR-ND - Tape & Reel (TR) 18-0451004.MRSNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0451004.MRSN |
Description | FUSE BOARD MOUNT 4A 125VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451004.MRSN Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 3.152 |
Part Status Active | Approval Agency CSA, METI, UR |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Current Rating (Amps) | DC Cold Resistance 0.016 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,47000 € | 7,35 € |
| 10 | 1,35600 € | 13,56 € |
| 50 | 1,12520 € | 56,26 € |
| 100 | 1,03820 € | 103,82 € |
| 250 | 0,93288 € | 233,22 € |
| 500 | 0,86004 € | 430,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67933 € | 679,33 € |
| 2.000 | 0,62568 € | 1.251,36 € |
| 3.000 | 0,62436 € | 1.873,08 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

