
0451002.MRSN | |
|---|---|
DigiKey Part Number | 18-0451002.MRSNTR-ND - Tape & Reel (TR) 18-0451002.MRSNCT-ND - Cut Tape (CT) 18-0451002.MRSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451002.MRSN |
Description | FUSE BOARD MOUNT 2A 125VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451002.MRSN Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.53 |
Part Status Active | Approval Agency CSA, METI, UR |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Current Rating (Amps) | DC Cold Resistance 0.0367 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 5 | 1,60200 € | 8,01 € |
| 10 | 1,47900 € | 14,79 € |
| 50 | 1,22700 € | 61,35 € |
| 100 | 1,13210 € | 113,21 € |
| 250 | 1,01720 € | 254,30 € |
| 500 | 0,93774 € | 468,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74066 € | 740,66 € |
| 2.000 | 0,68672 € | 1.373,44 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

