0451.630NRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 549
Unit Price: 1,61000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.599
Unit Price: 1,55000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 988
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,54672 €
Datasheet
451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451.630NRL

DigiKey Part Number
0451.630NRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0451.630NRL
Description
FUSE BRD MT 630MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451.630NRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.143
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.305 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,56518 €2.825,90 €
Manufacturers Standard Package
Unit Price without VAT:0,56518 €
Unit Price with VAT:0,67256 €