
0451.315MRL | |
|---|---|
DigiKey Part Number | F3652TR-ND - Tape & Reel (TR) F3652CT-ND - Cut Tape (CT) F3652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.315MRL |
Description | FUSE BRD MT 315MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 315 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.315MRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0311 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.3918 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 5 | 1,60000 € | 8,00 € |
| 10 | 1,47500 € | 14,75 € |
| 50 | 1,22400 € | 61,20 € |
| 100 | 1,12920 € | 112,92 € |
| 250 | 1,01460 € | 253,65 € |
| 500 | 0,93536 € | 467,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73879 € | 738,79 € |
| 2.000 | 0,68481 € | 1.369,62 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |




