
0449005.MR | |
|---|---|
DigiKey Part Number | F1661TR-ND - Tape & Reel (TR) F1661CT-ND - Cut Tape (CT) F1661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0449005.MR |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0449005.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 59.59 |
Mounting Type Surface Mount | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0171 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,40000 € | 12,00 € |
| 10 | 2,21400 € | 22,14 € |
| 50 | 1,83680 € | 91,84 € |
| 100 | 1,69440 € | 169,44 € |
| 250 | 1,52212 € | 380,53 € |
| 500 | 1,40296 € | 701,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10782 € | 1.107,82 € |
| 2.000 | 1,07003 € | 2.140,06 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |





