
0449.750MR | |
|---|---|
DigiKey Part Number | F1656TR-ND - Tape & Reel (TR) F1656CT-ND - Cut Tape (CT) F1656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0449.750MR |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0449.750MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.847 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.408 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,76200 € | 8,81 € |
| 10 | 1,62600 € | 16,26 € |
| 50 | 1,34900 € | 67,45 € |
| 100 | 1,24460 € | 124,46 € |
| 250 | 1,11828 € | 279,57 € |
| 500 | 1,03090 € | 515,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85487 € | 854,87 € |
| 2.000 | 0,80292 € | 1.605,84 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |




