
044806.3MR | |
|---|---|
DigiKey Part Number | F1651TR-ND - Tape & Reel (TR) F1651CT-ND - Cut Tape (CT) F1651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044806.3MR |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 044806.3MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 12.1 | |
Approval Agency | CSA, UL, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.01044 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 5 | 1,33400 € | 6,67 € |
| 10 | 1,23100 € | 12,31 € |
| 50 | 1,02080 € | 51,04 € |
| 100 | 0,94190 € | 94,19 € |
| 250 | 0,84644 € | 211,61 € |
| 500 | 0,78038 € | 390,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64724 € | 647,24 € |
| 2.000 | 0,59615 € | 1.192,30 € |
| 3.000 | 0,59099 € | 1.772,97 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |












