
044803.5MR | |
---|---|
DigiKey Part Number | F1650TR-ND - Tape & Reel (TR) F1650CT-ND - Cut Tape (CT) F1650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044803.5MR |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 044803.5MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.3 | |
Approval Agency | CSA, UL, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.021 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
5 | 1,32400 € | 6,62 € |
10 | 1,22200 € | 12,22 € |
50 | 1,01400 € | 50,70 € |
100 | 0,93540 € | 93,54 € |
250 | 0,84064 € | 210,16 € |
500 | 0,77504 € | 387,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,64282 € | 642,82 € |
2.000 | 0,59208 € | 1.184,16 € |
3.000 | 0,58695 € | 1.760,85 € |
Unit Price without VAT: | 1,60000 € |
---|---|
Unit Price with VAT: | 1,90400 € |