
044802.5MR | |
|---|---|
DigiKey Part Number | F1649TR-ND - Tape & Reel (TR) F1649CT-ND - Cut Tape (CT) F1649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044802.5MR |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 044802.5MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.156 |
Mounting Type Surface Mount | Approval Agency CSA, UL, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.02934 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-2410HI250T-2 | Bourns Inc. | 2.157 | 118-SF-2410HI250T-2CT-ND | 13,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,75800 € | 8,79 € |
| 10 | 1,62200 € | 16,22 € |
| 50 | 1,34580 € | 67,29 € |
| 100 | 1,24140 € | 124,14 € |
| 250 | 1,11540 € | 278,85 € |
| 500 | 1,02824 € | 514,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81210 € | 812,10 € |
| 2.000 | 0,76003 € | 1.520,06 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


