
0448010.MR | |
|---|---|
DigiKey Part Number | F1646TR-ND - Tape & Reel (TR) F1646CT-ND - Cut Tape (CT) F1646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448010.MR |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448010.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 28.0 | |
Approval Agency | CSA, UL, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 5 | 2,03000 € | 10,15 € |
| 10 | 1,87300 € | 18,73 € |
| 50 | 1,55380 € | 77,69 € |
| 100 | 1,43330 € | 143,33 € |
| 250 | 1,28776 € | 321,94 € |
| 500 | 1,18700 € | 593,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98426 € | 984,26 € |
| 2.000 | 0,93776 € | 1.875,52 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |











