
0448007.MR | |
|---|---|
DigiKey Part Number | F1642TR-ND - Tape & Reel (TR) F1642CT-ND - Cut Tape (CT) F1642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448007.MR |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448007.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 13.92 | |
Approval Agency | CSA, UL, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,43000 € | 7,15 € |
| 10 | 1,32000 € | 13,20 € |
| 50 | 1,09500 € | 54,75 € |
| 100 | 1,01020 € | 101,02 € |
| 250 | 0,90776 € | 226,94 € |
| 500 | 0,83690 € | 418,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69410 € | 694,10 € |
| 2.000 | 0,63928 € | 1.278,56 € |
| 3.000 | 0,63827 € | 1.914,81 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


