
0448005.MR | |
|---|---|
DigiKey Part Number | F1641TR-ND - Tape & Reel (TR) F1641CT-ND - Cut Tape (CT) F1641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448005.MR |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448005.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.49 | |
Approval Agency | CSA, UL, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.01531 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,61200 € | 8,06 € |
| 10 | 1,48700 € | 14,87 € |
| 50 | 1,23380 € | 61,69 € |
| 100 | 1,13830 € | 113,83 € |
| 250 | 1,02276 € | 255,69 € |
| 500 | 0,94288 € | 471,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74472 € | 744,72 € |
| 2.000 | 0,69086 € | 1.381,72 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |


