
0448.200MR | |
|---|---|
DigiKey Part Number | F11963TR-ND - Tape & Reel (TR) F11963CT-ND - Cut Tape (CT) F11963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448.200MR |
Description | FUSE BRD MT 200MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448.200MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0038 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 2,78800 € | 13,94 € |
| 10 | 2,57300 € | 25,73 € |
| 50 | 2,13440 € | 106,72 € |
| 100 | 1,96880 € | 196,88 € |
| 250 | 1,76852 € | 442,13 € |
| 500 | 1,62986 € | 814,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35116 € | 1.351,16 € |
| 2.000 | 1,32956 € | 2.659,12 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |


