
0447010.YP | |
|---|---|
DigiKey Part Number | 0447010.YP-ND |
Manufacturer | |
Manufacturer Product Number | 0447010.YP |
Description | FUSE BRD MNT 10A 350VAC 125VDC |
Customer Reference | |
Detailed Description | 10 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Part Status Obsolete | Melting I²t 93.0 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.430" L x 0.150" W x 0.404" H (10.92mm x 3.81mm x 10.26mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.0073 Ohms |

