
0447005.YXP | |
|---|---|
DigiKey Part Number | F6085-ND |
Manufacturer | |
Manufacturer Product Number | 0447005.YXP |
Description | FUSE BRD MT 5A 350VAC 125VDC RAD |
Customer Reference | |
Detailed Description | 5 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Part Status Obsolete | Melting I²t 25.0 |
Mounting Type Through Hole | Approval Agency CSA, METI, UL |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.430" L x 0.150" W x 0.404" H (10.92mm x 3.81mm x 10.26mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.018 Ohms |

