2 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0447002.Y

DigiKey Part Number
0447002.Y-ND
Manufacturer
Manufacturer Product Number
0447002.Y
Description
FUSE BRD MT 2A 350VAC 125VDC RAD
Customer Reference
Detailed Description
2 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
2.8
Approval Agency
CSA, METI, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.430" L x 0.150" W x 0.404" H (10.92mm x 3.81mm x 10.26mm)
DC Cold Resistance
0.056 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.