
0446004.ZR | |
|---|---|
DigiKey Part Number | F1002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0446004.ZR |
Description | FUSE BRD MT 4A 350VAC 125VDC SMD |
Customer Reference | |
Detailed Description | 4 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 17.0 | |
Approval Agency | CSA, METI, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.430" L x 0.345" W x 0.150" H (10.92mm x 8.76mm x 3.81mm) | |
DC Cold Resistance | 0.024 Ohms |

