3 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0446003.ZR

DigiKey Part Number
F1001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0446003.ZR
Description
FUSE BRD MT 3A 350VAC 125VDC SMD
Customer Reference
Detailed Description
3 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
9.4
Approval Agency
CSA, METI, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.430" L x 0.345" W x 0.150" H (10.92mm x 8.76mm x 3.81mm)
DC Cold Resistance
0.034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.