Image for 04450715Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04450715Z

DigiKey Part Number
04450715Z-ND
Manufacturer
Manufacturer Product Number
04450715Z
Description
FUSE HOLDER BLADE 32V 15A PCB
Customer Reference
Detailed Description
Fuse Holder 15 A 32V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
15 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.