
04450707H | |
|---|---|
DigiKey Part Number | 04450707H-ND |
Manufacturer | |
Manufacturer Product Number | 04450707H |
Description | FUSE HOLDER CARTRIDGE PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,33820 € | 333,82 € |
| Unit Price without VAT: | 3,33820 € |
|---|---|
| Unit Price with VAT: | 3,97246 € |

