
04450706H | |
|---|---|
DigiKey Part Number | 04450706H-ND |
Manufacturer | |
Manufacturer Product Number | 04450706H |
Description | FUSE HOLDER CARTRIDGE PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Circuit Cartridge Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | - | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,85680 € | 385,68 € |
| Unit Price without VAT: | 3,85680 € |
|---|---|
| Unit Price with VAT: | 4,58959 € |

