



04450001N | |
|---|---|
DigiKey Part Number | F6083-ND |
Manufacturer | |
Manufacturer Product Number | 04450001N |
Description | FUSE CLIP CARTRIDGE 250V 10A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia (5mm) | Contact Material Spring Brass |
Current Rating (Amps) 10 A | Contact Finish Tin |
For Use With/Related Products 5mm Dia Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,90400 € | 4,52 € |
| 10 | 0,83400 € | 8,34 € |
| 50 | 0,69200 € | 34,60 € |
| 100 | 0,63850 € | 63,85 € |
| 250 | 0,57384 € | 143,46 € |
| 500 | 0,52914 € | 264,57 € |
| 1.000 | 0,48770 € | 487,70 € |
| 5.000 | 0,43345 € | 2.167,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

