
044303.5DRLC | |
|---|---|
DigiKey Part Number | F9981TR-ND - Tape & Reel (TR) F9981CT-ND - Cut Tape (CT) F9981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044303.5DRLC |
Description | FUSE BOARD MNT 3.5A 280VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 280 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 280 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 53.14 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 19 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 5 | 1,69000 € | 8,45 € |
| 10 | 1,56000 € | 15,60 € |
| 50 | 1,29420 € | 64,71 € |
| 100 | 1,19390 € | 119,39 € |
| 250 | 1,07280 € | 268,20 € |
| 500 | 0,98896 € | 494,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,74441 € | 1.116,62 € |
| 3.000 | 0,72721 € | 2.181,63 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

