
044302.5DRLC | |
|---|---|
DigiKey Part Number | F9979TR-ND - Tape & Reel (TR) F9979CT-ND - Cut Tape (CT) F9979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044302.5DRLC |
Description | FUSE BOARD MNT 2.5A 280VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 280 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 18.13 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) |
Current Rating (Amps) | DC Cold Resistance 35 mOhms |
Voltage Rating - AC 280 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 5 | 1,83600 € | 9,18 € |
| 10 | 1,69400 € | 16,94 € |
| 50 | 1,40480 € | 70,24 € |
| 100 | 1,29590 € | 129,59 € |
| 250 | 1,16444 € | 291,11 € |
| 500 | 1,07340 € | 536,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,80789 € | 1.211,84 € |
| 3.000 | 0,79619 € | 2.388,57 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

