
0443001.DRLC | |
|---|---|
DigiKey Part Number | F9976TR-ND - Tape & Reel (TR) F9976CT-ND - Cut Tape (CT) F9976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443001.DRLC |
Description | FUSE BOARD MOUNT 1A 280VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 280 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 280 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 10.17 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 180 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 5 | 1,48200 € | 7,41 € |
| 10 | 1,36700 € | 13,67 € |
| 50 | 1,13420 € | 56,71 € |
| 100 | 1,04640 € | 104,64 € |
| 250 | 0,94024 € | 235,06 € |
| 500 | 0,86680 € | 433,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,68515 € | 1.027,73 € |
| 3.000 | 0,66343 € | 1.990,29 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |




