Similar

0441002.WR | |
|---|---|
DigiKey Part Number | F3531TR-ND - Tape & Reel (TR) F3531CT-ND - Cut Tape (CT) F3531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441002.WR |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0441002.WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.3103 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.0302 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,15400 € | 5,77 € |
| 10 | 1,06500 € | 10,65 € |
| 50 | 0,88380 € | 44,19 € |
| 100 | 0,81540 € | 81,54 € |
| 250 | 0,73280 € | 183,20 € |
| 500 | 0,67570 € | 337,85 € |
| 1.000 | 0,62277 € | 622,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47817 € | 1.434,51 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |










