
0441.500WR | |
|---|---|
DigiKey Part Number | 0441.500WR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0441.500WR |
Description | FUSE BOARD MNT 500MA 32VDC 0603 |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0441.500WR Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) |
Fuse Type |

