
04401.75WRA | |
|---|---|
DigiKey Part Number | F9990TR-ND - Tape & Reel (TR) F9990CT-ND - Cut Tape (CT) F9990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04401.75WRA |
Description | FUSE BRD MT 1.75A 32VAC 32VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.3312 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,37800 € | 6,89 € |
| 10 | 1,27100 € | 12,71 € |
| 50 | 1,05480 € | 52,74 € |
| 100 | 0,97310 € | 97,31 € |
| 250 | 0,87436 € | 218,59 € |
| 500 | 0,80616 € | 403,08 € |
| 1.000 | 0,74292 € | 742,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58144 € | 1.744,32 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

