
04401.25WR | |
|---|---|
DigiKey Part Number | F1614TR-ND - Tape & Reel (TR) F1614CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 04401.25WR |
Description | FUSE BRD MT 1.25A 50VAC 50VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04401.25WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.402 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.2268 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,93400 € | 4,67 € |
| 10 | 0,86200 € | 8,62 € |
| 50 | 0,71560 € | 35,78 € |
| 100 | 0,66020 € | 66,02 € |
| 250 | 0,59336 € | 148,34 € |
| 500 | 0,54716 € | 273,58 € |
| 1.000 | 0,50436 € | 504,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37956 € | 1.138,68 € |
| 6.000 | 0,37910 € | 2.274,60 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


