
0440002.WR | |
|---|---|
DigiKey Part Number | F1605TR-ND - Tape & Reel (TR) F1605CT-ND - Cut Tape (CT) F1605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440002.WR |
Description | FUSE BRD MNT 2A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0440002.WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.4326 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.03802 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,96400 € | 4,82 € |
| 10 | 0,88900 € | 8,89 € |
| 50 | 0,73780 € | 36,89 € |
| 100 | 0,68080 € | 68,08 € |
| 250 | 0,61184 € | 152,96 € |
| 500 | 0,56420 € | 282,10 € |
| 1.000 | 0,52007 € | 520,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39211 € | 1.176,33 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


