440 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0440.375WR

DigiKey Part Number
F1601TR-ND - Tape & Reel (TR)
F1601CT-ND - Cut Tape (CT)
F1601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0440.375WR
Description
FUSE BRD MT 375MA 125VAC/VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0440.375WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.001455
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
DC Cold Resistance
1.216 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
50,83200 €4,16 €
100,76900 €7,69 €
500,63780 €31,89 €
1000,58840 €58,84 €
2500,52884 €132,21 €
5000,48766 €243,83 €
1.0000,44953 €449,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35228 €1.056,84 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €