
043802.5WRA | |
|---|---|
DigiKey Part Number | F10731TR-ND - Tape & Reel (TR) F10731CT-ND - Cut Tape (CT) F10731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 043802.5WRA |
Description | FUSE BRD MT 2.5A 12VAC 32VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.24 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) |
Voltage Rating - AC 12 V | DC Cold Resistance 0.0364 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,38800 € | 6,94 € |
| 10 | 1,28200 € | 12,82 € |
| 50 | 1,06320 € | 53,16 € |
| 100 | 0,98100 € | 98,10 € |
| 250 | 0,88152 € | 220,38 € |
| 500 | 0,81270 € | 406,35 € |
| 1.000 | 0,74896 € | 748,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58664 € | 1.759,92 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

