
0438.250WRA | |
|---|---|
DigiKey Part Number | F10723TR-ND - Tape & Reel (TR) F10723CT-ND - Cut Tape (CT) F10723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438.250WRA |
Description | FUSE BDMT 250MA 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0017 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) | |
DC Cold Resistance | 2.218 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,14800 € | 5,74 € |
| 10 | 1,06100 € | 10,61 € |
| 50 | 0,87980 € | 43,99 € |
| 100 | 0,81170 € | 81,17 € |
| 250 | 0,72948 € | 182,37 € |
| 500 | 0,67260 € | 336,30 € |
| 1.000 | 0,61989 € | 619,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50181 € | 1.505,43 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |












