
043702.5WRA | |
|---|---|
DigiKey Part Number | F10006TR-ND - Tape & Reel (TR) F10006CT-ND - Cut Tape (CT) F10006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 043702.5WRA |
Description | FUSE BRD MT 2.5A 32VAC 35VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.457 |
Mounting Type Surface Mount | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 043702.5WR | Littelfuse Inc. | 4.218 | F2886CT-ND | 1,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,40200 € | 7,01 € |
| 10 | 1,29400 € | 12,94 € |
| 50 | 1,07340 € | 53,67 € |
| 100 | 0,99030 € | 99,03 € |
| 250 | 0,88992 € | 222,48 € |
| 500 | 0,82046 € | 410,23 € |
| 1.000 | 0,75610 € | 756,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59281 € | 1.778,43 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

